Part Details for RJK0346DPA by Renesas Electronics Corporation
Overview of RJK0346DPA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0346DPA-01#J0B | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 65A 2Mohm Wpak |
Part Details for RJK0346DPA
RJK0346DPA CAD Models
RJK0346DPA Part Data Attributes
|
RJK0346DPA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0346DPA
Renesas Electronics Corporation
Nch Single Power MOSFET 30V 65A 2mohm WPAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WPAK(3F) | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008DE-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 65 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |