Part Details for RJK0354DSP-00-J0 by Renesas Electronics Corporation
Overview of RJK0354DSP-00-J0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJK0354DSP-00-J0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK0354DSP-00#J0
|
Avnet Americas | Trans MOSFET N-CH 30V 16A 8-Pin SOP T/R - Tape and Reel (Alt: RJK0354DSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.6597 | Buy Now |
DISTI #
RJK0354DSP-00#J0
|
Avnet Americas | Trans MOSFET N-CH 30V 16A 8-Pin SOP T/R - Tape and Reel (Alt: RJK0354DSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.6597 | Buy Now |
DISTI #
RJK0354DSP-00#J0
|
Avnet Americas | Trans MOSFET N-CH 30V 16A 8-Pin SOP T/R - Tape and Reel (Alt: RJK0354DSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.6597 | Buy Now |
Part Details for RJK0354DSP-00-J0
RJK0354DSP-00-J0 CAD Models
RJK0354DSP-00-J0 Part Data Attributes
|
RJK0354DSP-00-J0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0354DSP-00-J0
Renesas Electronics Corporation
16A, 30V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, 4.90 X 3.95 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 128 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |