Part Details for RJK03B9DPA-00-J5A by Renesas Electronics Corporation
Overview of RJK03B9DPA-00-J5A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJK03B9DPA-00-J5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5920 |
|
RFQ | ||
|
Quest Components | 4736 |
|
$0.5712 / $1.9040 | Buy Now |
Part Details for RJK03B9DPA-00-J5A
RJK03B9DPA-00-J5A CAD Models
RJK03B9DPA-00-J5A Part Data Attributes
|
RJK03B9DPA-00-J5A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK03B9DPA-00-J5A
Renesas Electronics Corporation
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | YES |