Part Details for RJK03D3DPA-00#J5A by Renesas Electronics Corporation
Overview of RJK03D3DPA-00#J5A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJK03D3DPA-00#J5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJK03D3DPA-00#J5A-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
189000 In Stock |
|
$0.9200 | Buy Now |
|
Rochester Electronics | N-Channel 30V, 40A, Power Switching MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 189000 |
|
$0.7933 / $0.9333 | Buy Now |