Part Details for RJK03E0DNS-WS#J5 by Renesas Electronics Corporation
Overview of RJK03E0DNS-WS#J5 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJK03E0DNS-WS#J5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJK03E0DNS-WS#J5-ND
|
DigiKey | N CHANNEL 30V, 30A, POWER SWITCH Min Qty: 541 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4870 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | N-Channel 30V, 30A, Power Switching MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4870 |
|
$0.4760 / $0.5600 | Buy Now |