Part Details for RJK03E2DNS-00-J5 by Renesas Electronics Corporation
Overview of RJK03E2DNS-00-J5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK03E2DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET |
Part Details for RJK03E2DNS-00-J5
RJK03E2DNS-00-J5 CAD Models
RJK03E2DNS-00-J5 Part Data Attributes
|
RJK03E2DNS-00-J5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK03E2DNS-00-J5
Renesas Electronics Corporation
16A, 30V, 0.0127ohm, N-CHANNEL, Si, POWER, MOSFET, 3.10 X 2.90 MM, HALOGEN AND LEAD FREE, HWSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0127 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 12.5 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK03E2DNS-00-J5
This table gives cross-reference parts and alternative options found for RJK03E2DNS-00-J5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK03E2DNS-00-J5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSP7430N-C | Power Field-Effect Transistor, 16A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, MINIATURE, SOP-8 | Secos Corporation | RJK03E2DNS-00-J5 vs SSP7430N-C |
TPCA8065-H | TRANSISTOR 16 A, 30 V, 0.0145 ohm, N-CHANNEL, Si, POWER, MOSFET, THIN, 2-5Q1S, SOP-8, FET General Purpose Power | Toshiba America Electronic Components | RJK03E2DNS-00-J5 vs TPCA8065-H |
SSP7430N | Power Field-Effect Transistor, 16A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MINIATURE, SOP-8 | Secos Corporation | RJK03E2DNS-00-J5 vs SSP7430N |