RJK1536DPN-00#02
Renesas Electronics Corporation
Description: Nch Single Power Mosfet 150V 50A 30Mohm To-220Ab, TO-220AB, /Tube

Overview of RJK1536DPN-00#02 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RJK1536DPN-00#02 Renesas Electronics Corporation Nch Single Power Mosfet 150V 50A 30Mohm To-220Ab

CAD Models for RJK1536DPN-00#02 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RJK1536DPN-00#02 by Renesas Electronics Corporation

RJK1536DPN-00#02
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-220AB
Package Description
,
Pin Count
4
Manufacturer Package Code
PRSS0004AC
Reach Compliance Code
compliant
ECCN Code
5A002
Samacsys Manufacturer
Renesas Electronics
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RJK1536DPN-00#02
    Renesas Electronics Corporation
    Nch Single Power Mosfet 150V 50A 30Mohm To-220Ab, TO-220AB, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJK1536DPN-00#02 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJK1536DPN-00#02 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RJK1536DPN-00#02 would you like to use for your alert(s)?
  • Please alert me when RJK1536DPN-00#02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJK1536DPN-00#02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJK1536DPN-00#02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJK1536DPN-00#02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJK1536DPN-00#02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJK1536DPN-00#02 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: