Transistors
RJL6012DPE-00-J3
Renesas Electronics Corporation
Description: 10A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK(S)-(1), 3 PIN

Overview of RJL6012DPE-00-J3 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJL6012DPE-00#J3 Renesas Electronics Corporation Nch Single Power Mosfet 600V 10A 1100Mohm LDPAK(S)-(1)/To-263

CAD Models for RJL6012DPE-00-J3 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJL6012DPE-00-J3 by Renesas Electronics Corporation

RJL6012DPE-00-J3
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SC-83
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
1.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
30 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RJL6012DPE-00-J3
    Renesas Electronics Corporation
    10A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK(S)-(1), 3 PIN
    VS

Alternate Parts for RJL6012DPE-00-J3

This table gives cross-reference parts and alternative options found for RJL6012DPE-00-J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL6012DPE-00-J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDM22010-650SL Power Field-Effect Transistor, 10A I(D), 650V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp RJL6012DPE-00-J3 vs CDM22010-650SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJL6012DPE-00-J3 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJL6012DPE-00-J3 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RJL6012DPE-00-J3 would you like to use for your alert(s)?
  • Please alert me when RJL6012DPE-00-J3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJL6012DPE-00-J3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJL6012DPE-00-J3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJL6012DPE-00-J3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJL6012DPE-00-J3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJL6012DPE-00-J3 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: