Part Details for RJP3065DPP-90#T2F by Renesas Electronics Corporation
Overview of RJP3065DPP-90#T2F by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3065DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for RJP3065DPP-90#T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJP3065DPP-90#T2F-ND
|
DigiKey | HIGH SPEED IGBT, 300V, 40A Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.1400 | Buy Now |
DISTI #
RJP3065DPP-90#T2F
|
Avnet Americas | - Rail/Tube (Alt: RJP3065DPP-90#T2F) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2500 Partner Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | High Speed IGBT, 300V, 40A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.8400 / $2.1700 | Buy Now |