Part Details for RJP43F4ADPP-MB#T2F by Renesas Electronics Corporation
Overview of RJP43F4ADPP-MB#T2F by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJP43F4ADPP-MB#T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJP43F4ADPP-MB#T2F-ND
|
DigiKey | IGBT 430V, 40A FOR PLASMA TV Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | IGBT 430V, 40A for Plasma TV ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$2.5700 / $3.0200 | Buy Now |