Part Details for RJP50015AA-A by Bel Fuse
Overview of RJP50015AA-A by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJP50015AA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJP50015AA-A
|
Avnet Americas | Modular Cable Plug, High Density to Plug, High Density 8p8c (RJ45, Ethernet) 4.92' (1.50m) - Bulk (Alt: RJP50015AA-A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6416 / $24.5520 | Buy Now |
DISTI #
RJP50015AA-A
|
Avnet Americas | Modular Cable Plug, High Density to Plug, High Density 8p8c (RJ45, Ethernet) 4.92' (1.50m) - Bulk (Alt: RJP50015AA-A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6416 / $24.5520 | Buy Now |
DISTI #
RJP50015AA-A
|
Avnet Americas | Modular Cable Plug, High Density to Plug, High Density 8p8c (RJ45, Ethernet) 4.92' (1.50m) - Bulk (Alt: RJP50015AA-A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6416 / $24.5520 | Buy Now |
Part Details for RJP50015AA-A
RJP50015AA-A CAD Models
RJP50015AA-A Part Data Attributes
|
RJP50015AA-A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
RJP50015AA-A
Bel Fuse
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | RJP5 PLUG | |
Connector Side2 | RJP5 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |