Part Details for RJP50030AB-A by Stewart Connector
Overview of RJP50030AB-A by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJP50030AB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8187
|
Newark | Cable, Rj Point Five-Rj45 Plug, 3M, Lan Category:Cat5E, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Connector To Connector:Rj Point Five Plug To Rj45 Plug, Jacket Colour:Black, Product Range:Rjp500 Series, Svhc:No Svhc Rohs Compliant: Yes |Stewart Connector RJP50030AB-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $24.9500 | Buy Now |
DISTI #
380-1295-ND
|
DigiKey | CABLE MOD 8P8C HD PLUG-PLG 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76 In Stock |
|
$15.3405 / $21.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8000 / $18.7700 | Buy Now |
DISTI #
000000000003898702
|
Sager | Ethernet Cables / Networking Cables Cable Assembly RJ Point Five to RJ 45 Unshielded 3m Min Qty: 40 | 0 |
|
$17.9400 / $21.6600 | Buy Now |