Part Details for RJS25KE by Ohmite Mfg Co
Overview of RJS25KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RJS25KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5805
|
Newark | 50 Watt Model J Rheostat 10%/ Box Rohs Compliant: Yes |Ohmite RJS25KE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7900 / $137.0200 | Buy Now |
DISTI #
RJS25KE-ND
|
DigiKey | POT 25K OHM 50W WIREWOUND LINEAR Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.3540 | Buy Now |
DISTI #
588-RJS25KE
|
Mouser Electronics | Rheostats 50watt 25K 750V Std Shaft RoHS: Compliant | 1 |
|
$122.2200 / $128.4100 | Buy Now |
DISTI #
70586003
|
RS | 50 WATT MODEL J RHEOSTAT 10% | Ohmite RJS25KE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$144.2300 / $162.0500 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 25K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
59 In Stock 4 Factory Stock |
|
$104.7400 / $128.8500 | Buy Now |
DISTI #
RJS25KE
|
TME | Potentiometer: shaft, 25kΩ, 50W, 6.35mm, Shaft: D spring, wirewound Min Qty: 5 | 0 |
|
$131.5300 | RFQ |
|
Master Electronics | Res Wirewound Rheostat 25K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
59 In Stock 4 Factory Stock |
|
$104.7400 / $128.8500 | Buy Now |
Part Details for RJS25KE
RJS25KE CAD Models
RJS25KE Part Data Attributes
|
RJS25KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RJS25KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 25000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 58.67 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |