-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8929
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RK-0512S/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $12.1400 | Buy Now |
DISTI #
RK-0512S/P-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9811 / $8.5300 | Buy Now |
DISTI #
919-RK-0512S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout RoHS: Compliant | 0 |
|
$6.9800 / $8.4700 | Order Now |
DISTI #
72151571
|
RS | DC-DC Converter, SIP7 3kV, Single, 1W, 12V @ 84mA, RK Series | RECOM Power Inc. RK-0512S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5300 / $8.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$6.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6400 / $8.1400 | Buy Now |
DISTI #
000000000006061962
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout Min Qty: 1 | 0 |
|
$6.8100 / $7.7200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 12VDC 84mA SIP7 | 0 |
|
$8.3898 / $8.9771 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK-0512S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RK-0512S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/4 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 19.6 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |