Power Circuits
RK-1515S/HP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4

Overview of RK-1515S/HP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1515SQ-82NJEB Coilcraft Inc General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT
1515SQ-68NJEB Coilcraft Inc General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT
1515SQ-68NGEC Coilcraft Inc General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT

Price & Stock for RK-1515S/HP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RK-1515S/HP-ND
DigiKey DC DC CONVERTER 15V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $9.8900
$9.8900 Buy Now
DISTI # 919-RK-1515S/HP
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 15Vout RoHS: Compliant 0
  • 1 $10.1300
  • 10 $10.0500
  • 25 $9.7700
  • 50 $9.4800
  • 100 $8.6500
  • 250 $8.3900
  • 500 $8.2600
$8.2600 / $10.1300 Order Now
DISTI # 72151579
RS DC-DC Converter, SIP7 4kV, Single, 1W, 15V @ 66mA, RK Series | RECOM Power Inc. RK-1515S/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $10.5100
  • 50 $10.1800
$10.1800 / $10.5100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $7.9500
$7.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $10.5500
  • 25 $9.5600
  • 50 $9.1300
  • 100 $8.8700
  • 250 $8.3800
  • 500 $8.1600
  • 1,000 $8.0400
$8.0400 / $10.5500 Buy Now
DISTI # 000000000006062006
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 15Vout Min Qty: 1 0
  • 1 $9.2200
  • 10 $8.9600
  • 25 $8.7100
  • 50 $8.4600
  • 100 $8.3500
  • 250 $8.1300
$8.1300 / $9.2200 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 15VDC 15VDC 66mA SIP7 0
  • 1 $11.1470
  • 25 $10.4178
$10.4178 / $11.1470 RFQ

CAD Models for RK-1515S/HP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK-1515S/HP by RECOM Power Inc

RK-1515S/HP
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
SIP, SIP4/7,.2
Pin Count
7/4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PSIP-T7
Length
19.65 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.066 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP4/7,.2
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.05 mm
Want to compare parts?
  1. RK-1515S/HP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK-1515S/HP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK-1515S/HP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RK-1515S/HP would you like to use for your alert(s)?
  • Please alert me when RK-1515S/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK-1515S/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK-1515S/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK-1515S/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK-1515S/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK-1515S/HP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: