Part Details for RK09K12A0A2K by Alpine Electronics (Asia) Ltd
Overview of RK09K12A0A2K by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09K12A0A2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09K12A0A2K
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Bulk (Alt: RK09K12A0A2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RK09K12A0A2K
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, � 30% (Alt: RK09K12A0A2K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |