Part Details for RK09K12C0A2S by Alps Alpine Co Ltd
Overview of RK09K12C0A2S by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK09K12C0A2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30% 30mW 50k Plugin Potentiometers Variable Resistors ROHS | 1000 |
|
$0.5980 / $1.1625 | Buy Now |
Part Details for RK09K12C0A2S
RK09K12C0A2S CAD Models
RK09K12C0A2S Part Data Attributes
|
RK09K12C0A2S
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09K12C0A2S
Alps Alpine Co Ltd
Potentiometer, 50000ohm, 30% +/-Tol, 4339
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Package Description | Snap-in, 4339 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 6.8 mm | |
Package Length | 9.8 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |