Part Details for RK1-12V by Panasonic Electronic Components
Overview of RK1-12V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3169
|
Newark | High Frequency Relay 1.5Ghz, 12Vdc, Spdt, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:500Ma, Product Range:-, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic RK1-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RF RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200MW (COIL), 0.5A (CONTACT), 30VDC (CONTACT), 1500MHZ, 10W (RF INPUT), DC INPUT, DC OUTPUT, T | 3 |
|
$10.3000 | Buy Now |
|
Quest Components | RF RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200MW (COIL), 0.5A (CONTACT), 30VDC (CONTACT), 1500MHZ, 10W (RF INPUT), DC INPUT, DC OUTPUT, T | 61 |
|
$23.7660 / $27.9600 | Buy Now |
Part Details for RK1-12V
RK1-12V CAD Models
RK1-12V Part Data Attributes
|
RK1-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RK1-12V
Panasonic Electronic Components
RF Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 1500MHz, 10W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FREQUENCY CHARACTERISTICS FOR 75 OHMS ALSO AVAILABLE, VSWR AND INSERTION LOSS TAKEN AT 900 MHZ | |
Body Breadth | 11.2 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.2 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Input Power-Max | 10 W | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 60 dB | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 20.2mm x 11.2mm x 9.7mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.5 |
Alternate Parts for RK1-12V
This table gives cross-reference parts and alternative options found for RK1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6Y-1-DC12 | RF Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 900MHz, 10W (RF Input), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | RK1-12V vs G6Y-1-DC12 |
ARX1012 | RF Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2500MHz, 20W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | RK1-12V vs ARX1012 |