-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B2BTTD102J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3548587RL
|
Farnell | RES, 1K, 5%, 0.25W, 1206 RoHS: Compliant Min Qty: 250 Lead time: 27 Weeks, 1 Days Container: Reel | 19136 |
|
$0.0067 / $0.0148 | Buy Now |
DISTI #
3548587
|
Farnell | RES, 1K, 5%, 0.25W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 19136 |
|
$0.0067 / $0.0244 | Buy Now |
|
Bristol Electronics | 202050 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 18 | 67750 |
|
$0.0395 / $0.2925 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watts 1Kohms 5% 1206 Min Qty: 5000 Package Multiple: 5000 |
15000 null |
|
$0.0042 / $0.0048 | Buy Now |
DISTI #
SMC-RK73B2BTTD102J
|
Sensible Micro Corporation | XRES R= 1K OHM 1206 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1446 Container: Tape & Reel | 5000 |
|
$0.0026 / $0.0028 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0048 / $0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B2BTTD102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTD102J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended soldering temperature for the RK73B2BTTD102J is 260°C for 10 seconds or less.
Yes, the RK73B2BTTD102J is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
The power rating of the RK73B2BTTD102J at 70°C is 0.25W.
Yes, the RK73B2BTTD102J is compatible with lead-free soldering and is RoHS compliant.
The operating temperature range of the RK73B2BTTD102J is -55°C to 155°C.