Part Details for RK73B2BTTD365J by KOA Speer Electronics Inc
Overview of RK73B2BTTD365J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2BTTD365J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2BTTD365JCT-ND
|
DigiKey | RES 3.6M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
660-RK73B2BTTD365J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 3.6Mohms 5% RoHS: Compliant | 1245 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
C1S413111529960
|
Chip1Stop | Res Thick Film 1206 3.6M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0100 | Buy Now |
Part Details for RK73B2BTTD365J
RK73B2BTTD365J CAD Models
RK73B2BTTD365J Part Data Attributes
|
RK73B2BTTD365J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTD365J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BTTD365J
This table gives cross-reference parts and alternative options found for RK73B2BTTD365J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTD365J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206JT3M60 | RES,SMT,THICK FILM,3.6M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73B2BTTD365J vs NMCR1206JT3M60 |
RK73B2BRTTEB365J | RES,SMT,THICK FILM,3.6M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RK73B2BTTD365J vs RK73B2BRTTEB365J |
RK73B2BRTTDB365J | RES,SMT,THICK FILM,3.6M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RK73B2BTTD365J vs RK73B2BRTTDB365J |
SG73P2BTTED365J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2BTTD365J vs SG73P2BTTED365J |
1206S4J0365TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD365J vs 1206S4J0365TAE |
WR12X365JG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73B2BTTD365J vs WR12X365JG |
MC1206P-365-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2BTTD365J vs MC1206P-365-JT201W |
RM12J365CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73B2BTTD365J vs RM12J365CTDK |
WR12X365JQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73B2BTTD365J vs WR12X365JQR |
NRCA12J365TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RK73B2BTTD365J vs NRCA12J365TR10QYF |