-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP1003F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0347
|
Newark | Res, 100K, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP1003F RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0030 | Buy Now |
DISTI #
84AH9509
|
Newark | Res, 100K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP1003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2967 |
|
$0.0070 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 3270080 |
|
$0.0014 / $0.0169 | Buy Now |
|
Bristol Electronics | 95128 |
|
RFQ | ||
|
Bristol Electronics | 85710 |
|
RFQ | ||
|
Bristol Electronics | 9418 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 3200 |
|
$0.0188 / $0.1125 | Buy Now |
|
Future Electronics | RK73H Series 0402 100 kO �1% 0.1 W �100 ppm/K Thick Film chip Resistor Min Qty: 10000 Package Multiple: 10000 |
170000 null |
|
$0.0012 / $0.0014 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
WRC41606
|
Rutronik | RC0402 100K 1% 0,1W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0015 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP1003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP1003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for the RK73H1ETTP1003F is 260°C for 10 seconds or less.
Yes, the RK73H1ETTP1003F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
The power rating of the RK73H1ETTP1003F at 70°C is 0.25W.
Yes, the RK73H1ETTP1003F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the RK73H1ETTP1003F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.