-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9510
|
Newark | Res, 1M, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP1004F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 383544 |
|
$0.0080 / $0.0150 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 424980 |
|
$0.0014 / $0.0169 | Buy Now |
|
Bristol Electronics | 108715 |
|
RFQ | ||
|
Bristol Electronics | 96394 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 19144 |
|
$0.0096 / $0.1125 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 40000 |
|
RFQ | ||
DISTI #
SMC-RK73H1ETTP1004F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 132 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9986 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 1% 1M 0402 Chip Resistor - Surface Mount ROHS | 8810 |
|
$0.0035 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ETTPD1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP1004F vs RK73H1ETTPD1004F |
RK73H1ELTPD1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP1004F vs RK73H1ELTPD1004F |
RK73H1ERTTP1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP1004F vs RK73H1ERTTP1004F |
RK73H1ELTPL1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP1004F vs RK73H1ELTPL1004F |
RK73H1ERTBK1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTP1004F vs RK73H1ERTBK1004F |
RK73H1ETTPD1004F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1M OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ETTP1004F vs RK73H1ETTPD1004F |
RK73H1EGTPL1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP1004F vs RK73H1EGTPL1004F |
RK73H1EGTP1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP1004F vs RK73H1EGTP1004F |
RK73H1ERTTPL1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP1004F vs RK73H1ERTTPL1004F |
RK73H1ERTBK1004F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1M OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ETTP1004F vs RK73H1ERTBK1004F |