-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD3320F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0704
|
Newark | Res, 332R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3320F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57062 |
|
$0.0080 / $0.0140 | Buy Now |
|
Bristol Electronics | 208138 |
|
RFQ | ||
|
Bristol Electronics | 32642 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 5000 |
|
$0.0028 / $0.0169 | Buy Now |
|
Bristol Electronics | 4930 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 16649 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8600 |
|
$0.0500 / $0.0800 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 75V 100ppm/ 1% 332 0603 Chip Resistor - Surface Mount ROHS | 550 |
|
$0.0044 / $0.0083 | Buy Now |
|
Vyrian | Resistors | 181506 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD3320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD3320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-3320FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JTTD3320F vs CR0603-10W-3320FPT |
AS03FTE3320 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RK73H1JTTD3320F vs AS03FTE3320 |
MCSR06X3320FTL | SPC Multicomp | $0.0158 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3320F vs MCSR06X3320FTL |
RMCS0603FT332R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD3320F vs RMCS0603FT332R |
CR0603-16W-3320FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3320F vs CR0603-16W-3320FPT |
CRCW0603332RFKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RK73H1JTTD3320F vs CRCW0603332RFKTC |
RCA0603332RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD3320F vs RCA0603332RFKEB |
CRCW0603332RFKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RK73H1JTTD3320F vs CRCW0603332RFKTB |
RGC0603FTD332R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD3320F vs RGC0603FTD332R |
WR06X3320FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD3320F vs WR06X3320FTLJ |