-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0809
|
Newark | Res, 4K75, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4751F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21080 |
|
$0.0080 / $0.0140 | Buy Now |
|
Bristol Electronics | 110873 |
|
RFQ | ||
|
Bristol Electronics | 37111 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 11285 |
|
$0.0056 / $0.0563 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ | ||
DISTI #
SMC-RK73H1JTTD4751F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1532 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ | |
DISTI #
C1S413110899288
|
Chip1Stop | Res Thick Film 0603 4.75K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 27490 |
|
$0.0028 / $0.0074 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5391 |
|
$0.0500 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD4751F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4751F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD4751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC16K4751FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs RMC16K4751FTP |
0603WAF4751T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs 0603WAF4751T5E |
RC0603FR-134K75P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs RC0603FR-134K75P |
CRCW06034751F100RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs CRCW06034751F100RT5 |
CR0603FA4751G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs CR0603FA4751G |
CDF06034K751%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JTTD4751F vs CDF06034K751%100PPM/KNP10 |
CRCW06034751F100RT1-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0603, CHIP | RK73H1JTTD4751F vs CRCW06034751F100RT1-PB |
WCR0603-4K75FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs WCR0603-4K75FA |
CRS0603-10W-4751FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD4751F vs CRS0603-10W-4751FT |
RK73H1JRTBK4751F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,4.75K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JTTD4751F vs RK73H1JRTBK4751F |