Part Details for RK73H1JTTDB6491F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB6491F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDB6491F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RK73H1JTTDB6491F
RK73H1JTTDB6491F CAD Models
RK73H1JTTDB6491F Part Data Attributes
|
RK73H1JTTDB6491F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB6491F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB6491F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB6491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB6491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P6491FTL | Fixed Resistor, 0.125W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTDB6491F vs WF06P6491FTL |
0603SAF6491C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB6491F vs 0603SAF6491C4E |
0603SAF6491BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB6491F vs 0603SAF6491BDE |
CR16-6491FB | Fixed Resistor, 0.125W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JTTDB6491F vs CR16-6491FB |
NMCR0603FG6K49 | RES,SMT,THICK FILM,6.49K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JTTDB6491F vs NMCR0603FG6K49 |
232270416492L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JTTDB6491F vs 232270416492L |
RMNW16K6491FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB6491F vs RMNW16K6491FB |
CRM0603AFX-6491ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTDB6491F vs CRM0603AFX-6491ELF |
RK73H1JRTTDB6491F | RES,SMT,THICK FILM,6.49K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JTTDB6491F vs RK73H1JRTTDB6491F |
RC1608F6491CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JTTDB6491F vs RC1608F6491CS |