-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1021
|
Newark | Res, 10M, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ARTTD1005F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0320 | Buy Now |
DISTI #
2019-RK73H2ARTTD1005FCT-ND
|
DigiKey | RES 10M OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9460 In Stock |
|
$0.0163 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ARTTD1005F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 10M OHM 1% ANTI RoHS: Compliant | 8988 |
|
$0.0170 / $0.1900 | Buy Now |
DISTI #
RK73H2ARTTD1005F
|
TTI | Thick Film Resistors - SMD 1/4W 10M OHM 1% ANTI pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ARTTD1005F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD1005F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ARTTD1005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD1005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FPD---10M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73H2ARTTD1005F vs CR-05FPD---10M |
RK73H2ARTTDD1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ARTTD1005F vs RK73H2ARTTDD1005F |
RK73H2ARTTED1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ARTTD1005F vs RK73H2ARTTED1005F |
RK73H2ARTBK1005F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTD1005F vs RK73H2ARTBK1005F |
MR08W1005FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTD1005F vs MR08W1005FGL |
MR08W1005FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTD1005F vs MR08W1005FTL |
RK73H2ARTTP1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD1005F vs RK73H2ARTTP1005F |
CR-05FP6---10M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73H2ARTTD1005F vs CR-05FP6---10M |