Part Details for RK73H2ATTD1580F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1580F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1580F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1580FCT-ND
|
DigiKey | RES 158 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8394 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1580F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 158 OHM 1% RoHS: Compliant | 11375 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 6572 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 158OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 5257 |
|
$0.0050 / $0.0150 | Buy Now |
DISTI #
RK73H2ATTD1580F
|
TTI | Thick Film Resistors - SMD 1/4W 158 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
C1S413111601495
|
Chip1Stop | Res Thick Film 0805 158 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4600 |
|
$0.0025 | Buy Now |
Part Details for RK73H2ATTD1580F
RK73H2ATTD1580F CAD Models
RK73H2ATTD1580F Part Data Attributes
|
RK73H2ATTD1580F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1580F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1580F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1580F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1580F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT158R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD1580F vs RMCS0805FT158R-HP |
RK73H2ATBK1580F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1580F vs RK73H2ATBK1580F |
CR-05FPA--158R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1580F vs CR-05FPA--158R |
CR0805F158RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1580F vs CR0805F158RP050.25W |
RAF05K1580FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1580F vs RAF05K1580FCG |
RM10F1580CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 158ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTD1580F vs RM10F1580CT-H |
MR08X1580FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1580F vs MR08X1580FBL |
RAF05K1580FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1580F vs RAF05K1580FB |
RK73H2ALTDD1580F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1580F vs RK73H2ALTDD1580F |
RAF05K1580FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1580F vs RAF05K1580FCL |