There are no models available for this part yet.
Overview of RK73H2ATTD1582F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATTD1582F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH1169
|
Newark | Res, 15K8, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1582F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
2019-RK73H2ATTD1582FCT-ND
|
DigiKey | RES 15.8K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14777 In Stock |
|
$0.0035 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2ATTD1582F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 15.8K OHM 1% RoHS: Compliant | 18586 |
|
$0.0040 / $0.1000 | Buy Now | |
Bristol Electronics | 4400 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 15.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 30000 |
|
$0.0035 / $0.0184 | Buy Now | ||
Quest Components | Resistor, Thick Film, 15.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3770 |
|
$0.0195 / $0.0975 | Buy Now | ||
Quest Components | Resistor, Thick Film, 15.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3520 |
|
$0.0100 / $0.0300 | Buy Now | ||
Quest Components | Resistor, Thick Film, 15.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3440 |
|
$0.0348 / $0.1160 | Buy Now | ||
DISTI #
RK73H2ATTD1582F
|
TTI | Thick Film Resistors - SMD 1/4W 15.8K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0036 / $0.0049 | Buy Now | |
DISTI #
SMC-RK73H2ATTD1582F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18 |
|
RFQ |
CAD Models for RK73H2ATTD1582F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATTD1582F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATTD1582F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1582F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1582F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K1582FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1582F vs RAF05K1582FBG |
MR08X1582FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1582F vs MR08X1582FBL |
MR08X1582FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1582F vs MR08X1582FQL |
RK73H2ATTE1582F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1582F vs RK73H2ATTE1582F |
RMCS0805FT15K8-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD1582F vs RMCS0805FT15K8-HP |
RMCP0805FT15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1582F vs RMCP0805FT15K8 |
CR201582FV | Fixed Resistor, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1582F vs CR201582FV |
RK73H2ARTTED1582F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1582F vs RK73H2ARTTED1582F |
RK73H2AGTDD1582F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1582F vs RK73H2AGTDD1582F |
RPC0805FT15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1582F vs RPC0805FT15K8 |
Related Parts for RK73H2ATTD1582F
-
RK73H2ATTDD1582FFixed Resistors
-
GRM033R60J474KE90DFixed Capacitors
-
MBRB4030T4GRectifier Diodes
-
744765139AFixed Inductors
-
SIS468DN-T1-GE3Power Field-Effect Transistors
-
5015Terminals and Terminal Blocks
-
MIC5203-4.0YM4Linear Regulator ICs
-
MM421Small Signal Bipolar Transistors
-
ISO7221CDROther Analog ICs