-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1584FCT-ND
|
DigiKey | RES 1.58M OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1584F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.58M OHM 1% RoHS: Compliant | 15935 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 30000 |
|
$0.0028 / $0.0281 | Buy Now |
|
Quest Components | 24000 |
|
$0.0038 / $0.0375 | Buy Now | |
DISTI #
C1S413111496486
|
Chip1Stop | Res Thick Film 0805 1.58M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0025 | Buy Now |
DISTI #
RK73H2ATTD1584F
|
Direct Components, Inc. | 2547 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1584F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1584F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1584F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1584F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTD1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2AGTD1584F |
RK73H2ALTE1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2ALTE1584F |
RK73H2ATTP1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2ATTP1584F |
RK73H2AGBC1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2AGBC1584F |
RK73H2ATBK1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2ATBK1584F |
RK73H2ALTED1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2ALTED1584F |
RK73H2AGTP1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2AGTP1584F |
RK73H2AGTE1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2AGTE1584F |
RK73H2AGBK1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2AGBK1584F |
RK73H2ATTE1584F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1584F vs RK73H2ATTE1584F |