Part Details for RK73H2ATTD2321F by KOA Speer Electronics Inc
Overview of RK73H2ATTD2321F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD2321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1274
|
Newark | Res, 2K32, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD2321F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD2321FCT-ND
|
DigiKey | RES 2.32K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82418 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2321F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 2.32K OHM 1% RoHS: Compliant | 24632 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 9781 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 2320 OHM, SURFACE MOUNT, 0805, LEAD FREE | 7824 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 2320 OHM, SURFACE MOUNT, 0805, LEAD FREE | 4227 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 2320 OHM, SURFACE MOUNT, 0805, LEAD FREE | 3920 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD2321F
|
TTI | Thick Film Resistors - SMD 1/4W 2.32K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
C1S413111270365
|
Chip1Stop | Res Thick Film 0805 2.32K Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 14000 |
|
$0.0040 / $0.0087 | Buy Now |
Part Details for RK73H2ATTD2321F
RK73H2ATTD2321F CAD Models
RK73H2ATTD2321F Part Data Attributes
|
RK73H2ATTD2321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2321F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FPD--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2321F vs CR-05FPD--2K32 |
RK73H2ATBK2321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2321F vs RK73H2ATBK2321F |
RK73H2ARTTE2321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2321F vs RK73H2ARTTE2321F |
CPW21-2321-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD2321F vs CPW21-2321-FL |
TFP0805R2321FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD2321F vs TFP0805R2321FA-T5 |
RPC0805FT2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD2321F vs RPC0805FT2K32 |
CRS0805AFX-2321ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD2321F vs CRS0805AFX-2321ELF |
RAF05K2321FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2321F vs RAF05K2321FC |
CR1/102321FV | Fixed Resistor, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD2321F vs CR1/102321FV |
RAF05K2321FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2321F vs RAF05K2321FBL |