There are no models available for this part yet.
Overview of RK73H2ATTD2R05F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATTD2R05F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH1226
|
Newark | Res, 2R05, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD2R05F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now | |
DISTI #
2019-RK73H2ATTD2R05FCT-ND
|
DigiKey | RES 2.05 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33754 In Stock |
|
$0.0041 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2ATTD2R05F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 2.05 OHM 1% RoHS: Compliant | 10000 |
|
$0.0050 / $0.1000 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 2.05OHM, 150V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0096 / $0.0256 | Buy Now | ||
DISTI #
RK73H2ATTD2R05F
|
TTI | Thick Film Resistors - SMD 1/4W 2.05 OHM 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0043 / $0.0049 | Buy Now | |
DISTI #
C1S413111271489
|
Chip1Stop | Res Thick Film 0805 2.05 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4600 |
|
$0.0060 / $0.0106 | Buy Now |
CAD Models for RK73H2ATTD2R05F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATTD2R05F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.05 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATTD2R05F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2R05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2R05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTG000805-2R05FTP | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, | Chilisin Electronics Corp | RK73H2ATTD2R05F vs BCTG000805-2R05FTP |
CR-05FPB--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2R05F vs CR-05FPB--2R05 |
RK73H2ALTDD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2R05F vs RK73H2ALTDD2R05F |
HPCR0805-U-2R05FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTD2R05F vs HPCR0805-U-2R05FT |
AC0805FR-7W2R05L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD2R05F vs AC0805FR-7W2R05L |
CR-05FPA--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2R05F vs CR-05FPA--2R05 |
RK73H2ATTDD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2R05F vs RK73H2ATTDD2R05F |
RPC0805FT2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD2R05F vs RPC0805FT2R05 |
CR-05FPF--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2R05F vs CR-05FPF--2R05 |
RK73H2ALTD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2R05F vs RK73H2ALTD2R05F |
Related Parts for RK73H2ATTD2R05F
-
CRCW08052R05FKEAFixed Resistors
-
S10CMHM3/IRectifier Diodes
-
PCS125-101M-RCFixed Inductors
-
S9S08SG16E1MTGMicrocontrollers
-
FMMT591AQTASmall Signal Bipolar Transistors
-
UCC2803QDRQ1Switching Regulator or Controllers
-
EP4CE30F29I8LNField Programmable Gate Arrays
-
S29GL128S10DHIV10Flash Memories
-
AEVS16012Power/Signal Relays