There are no models available for this part yet.
Overview of RK73H2BLTD1582F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BLTD1582F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4384 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 4293 |
|
RFQ |
CAD Models for RK73H2BLTD1582F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BLTD1582F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BLTD1582F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1582F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1582F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K1582FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD1582F vs RMSW32K1582FB |
CR1206T100V15.8K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BLTD1582F vs CR1206T100V15.8K+-1% |
RC3216F1582FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLTD1582F vs RC3216F1582FS |
AC1206FR-1315K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD1582F vs AC1206FR-1315K8L |
MC1206P-1582-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD1582F vs MC1206P-1582-FT101W |
RC1206FR-1015K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD1582F vs RC1206FR-1015K8L |
RC1206FR-1015K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD1582F vs RC1206FR-1015K8 |
RMC1/8K1582FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BLTD1582F vs RMC1/8K1582FTP |
AC1206FR-0715K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD1582F vs AC1206FR-0715K8L |
WR12X1582FT | RESISTOR, 0.25W, 1%, 100ppm, 15800ohm, SURFACE MOUNT, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD1582F vs WR12X1582FT |