Part Details for RK73H2BLTD3R40F by KOA Speer Electronics Inc
Overview of RK73H2BLTD3R40F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD3R40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RK73H2BLTD3R40F
RK73H2BLTD3R40F CAD Models
RK73H2BLTD3R40F Part Data Attributes
|
RK73H2BLTD3R40F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD3R40F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD3R40F
This table gives cross-reference parts and alternative options found for RK73H2BLTD3R40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD3R40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272463408L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD3R40F vs 232272463408L |
AC1206FR-133R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD3R40F vs AC1206FR-133R4L |
RK73H2BLTE3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD3R40F vs RK73H2BLTE3R40F |
NMCR1206FJ3R40 | RES,SMT,THICK FILM,3.4 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD3R40F vs NMCR1206FJ3R40 |
1206W4F340KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD3R40F vs 1206W4F340KT5E |
CR1206-4W-3R40FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTD3R40F vs CR1206-4W-3R40FSNT |
CR1206-4W-3R40FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTD3R40F vs CR1206-4W-3R40FT-13 |
ASC1206-3R4FT5 | RESISTOR, 0.25W, 1%, 200ppm, 3.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2BLTD3R40F vs ASC1206-3R4FT5 |
NMCR1206FT3R40 | RES,SMT,THICK FILM,3.4 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD3R40F vs NMCR1206FT3R40 |
RK73H2BTTE3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD3R40F vs RK73H2BTTE3R40F |