Part Details for RK73H2BLTD5900F by KOA Speer Electronics Inc
Overview of RK73H2BLTD5900F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD5900F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for RK73H2BLTD5900F
RK73H2BLTD5900F CAD Models
RK73H2BLTD5900F Part Data Attributes
|
RK73H2BLTD5900F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD5900F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD5900F
This table gives cross-reference parts and alternative options found for RK73H2BLTD5900F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD5900F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-5900-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD5900F vs MC1206-5900-FT101 |
RCS3216F5900CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BLTD5900F vs RCS3216F5900CS |
NRCL12F5900TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BLTD5900F vs NRCL12F5900TR10F |
MCR18EZPF5900 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BLTD5900F vs MCR18EZPF5900 |
1206S4F5900TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD5900F vs 1206S4F5900TA |
1206S4F5900CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD5900F vs 1206S4F5900CAE |
RMC-185900FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BLTD5900F vs RMC-185900FB |
MC1206P-5900-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD5900F vs MC1206P-5900-FT101 |
PWR12F5900TEO | Fixed Resistor, 0.3333W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTD5900F vs PWR12F5900TEO |
RC3216F5900AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLTD5900F vs RC3216F5900AS |