Part Details for RK73H2BTTD1301F by KOA Speer Electronics Inc
Results Overview of RK73H2BTTD1301F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BTTD1301F Information
RK73H2BTTD1301F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2BTTD1301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3548914
|
Farnell | RES, 1K3, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Cut Tape | 19780 |
|
$0.0059 / $0.0152 | Buy Now |
DISTI #
3548914RL
|
Farnell | RES, 1K3, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 250 Lead time: 26 Weeks, 6 Days Container: Reel | 19780 |
|
$0.0059 / $0.0137 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
SMC-RK73H2BTTD1301F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1454 |
|
RFQ | |
DISTI #
RK73H2BTTD1301F
|
Avnet Abacus | RES SMD 1206 1K30 1 025W 100PPM TR - Tape and Reel (Alt: RK73H2BTTD1301F) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3500 |
|
$0.0800 / $0.1200 | Buy Now |
|
LCSC | 0.25W Thick Film Resistors 100ppm/ 1% 1.3k 1206 Chip Resistor - Surface Mount ROHS | 1700 |
|
$0.0201 / $0.0393 | Buy Now |
Part Details for RK73H2BTTD1301F
RK73H2BTTD1301F CAD Models
RK73H2BTTD1301F Part Data Attributes
|
RK73H2BTTD1301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1301F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC-181301FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD1301F vs RMC-181301FB |
RK73H2BLTDD1301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD1301F vs RK73H2BLTDD1301F |
RMCS1206FT1K30-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD1301F vs RMCS1206FT1K30-AS |
MC1206P-1301-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RK73H2BTTD1301F vs MC1206P-1301-FTQ |
HQ06S4F1301T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD1301F vs HQ06S4F1301T4E |
RC1206F1301-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD1301F vs RC1206F1301-07-RG70 |
RK73H2BRTTED1301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD1301F vs RK73H2BRTTED1301F |
NRC-AS12F1301TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RK73H2BTTD1301F vs NRC-AS12F1301TRF |
RC1206FR-101K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD1301F vs RC1206FR-101K3 |
MCR18EZHF1301 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD1301F vs MCR18EZHF1301 |