There are no models available for this part yet.
Overview of RK73H2HTTE1374F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTTE1374F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE1374FCT-ND
|
DigiKey | RES 1.37M OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now | |
DISTI #
660-RK73H2HTTE1374F
|
Mouser Electronics | Thick Film Resistors - SMD 1.37M OHM 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
CAD Models for RK73H2HTTE1374F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTTE1374F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1370000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTTE1374F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1374F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1374F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTED1374F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE1374F vs RK73HW2HTTED1374F |
RK73H2HTBK1374F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1374F vs RK73H2HTBK1374F |
RK73HW2HLTE1374F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE1374F vs RK73HW2HLTE1374F |
RK73H2HLTEB1374F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1374F vs RK73H2HLTEB1374F |
NMCT2010FT1M37 | RESISTOR, 0.75W, 1%, 200ppm, 1370000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE1374F vs NMCT2010FT1M37 |
NMCR2010FT1M37 | RES,SMT,THICK FILM,1.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE1374F vs NMCR2010FT1M37 |
RMF20FE1374 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73H2HTTE1374F vs RMF20FE1374 |
RK73HW2HLBK1374F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1374F vs RK73HW2HLBK1374F |
CAR20F1374CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73H2HTTE1374F vs CAR20F1374CT |
RMS20FE1374 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2HTTE1374F vs RMS20FE1374 |