There are no models available for this part yet.
Overview of RK81A2A5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK81A2A5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RK81A2A5-ND
|
DigiKey | RK81A2A5=RELAY, VACUUM, SPST-NO Min Qty: 10 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$425.9710 | Buy Now | |
DISTI #
8-6618393-9
|
Avnet Americas | RK81A2A5=RELAY, VACUUM, SPST-NO - Bulk (Alt: 8-6618393-9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$413.1919 | Buy Now | |
Onlinecomponents.com | RK81A2A5=RELAY, VACUUM, SPST-NO RoHS: Compliant | 0 |
|
$363.5700 / $885.1600 | Buy Now | ||
Master Electronics | RK81A2A5=RELAY, VACUUM, SPST-NO RoHS: Compliant | 0 |
|
$363.5700 / $885.1600 | Buy Now |
CAD Models for RK81A2A5 by TE Connectivity
Part Data Attributes for RK81A2A5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
70 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
20 A
|
Contact Voltage(DC)-Max
|
10 V
|
Contact/Output Supply Type
|
DC
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
PANEL MOUNT
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST-NO
|
Surface Mount
|
NO
|
Termination Type
|
SNAP-ON
|