Part Details for RKS-11DX-05 by TE Connectivity
Overview of RKS-11DX-05 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKS-11DX-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole |
172 In Stock |
|
$9.6100 / $35.4000 | Buy Now |
DISTI #
54322653
|
Verical | RKS-11DX-05 Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 166 |
|
$12.3373 / $44.4166 | Buy Now |
|
Quest Components | 43 |
|
$0.2240 / $0.2800 | Buy Now | |
|
Quest Components | 1 |
|
$1.0205 | Buy Now | |
DISTI #
000000000000048967
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole |
172 In Stock |
|
$9.6100 / $35.4000 | Buy Now |