-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCPA10512DP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 | |
DCP010512DBP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 | |
DCV010512DP | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9006
|
Newark | 2W Dc/Dc-Converter Econoline Sip7 3Kv Unreg/Tube |Recom Power RKZ-0512D/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $15.5000 | Buy Now |
DISTI #
1486-RKZ-0512D/P-CHP
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
695 In Stock |
|
$8.1752 / $10.9000 | Buy Now |
DISTI #
919-RKZ-0512D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-12Vout RoHS: Compliant | 0 |
|
$8.9100 / $10.8200 | Order Now |
DISTI #
72151594
|
RS | DC-DC Converter, SIP7 3kV, Dual, 2W, +/-12V @ +/-84mA, RKZ Series | RECOM Power Inc. RKZ-0512D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $11.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$8.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$8.8700 / $11.7400 | Buy Now |
DISTI #
81046827
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$13.6500 | Buy Now |
DISTI #
RKZ-0512D/P
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SIP7 Min Qty: 1 | 0 |
|
$9.7900 / $11.4500 | RFQ |
DISTI #
000000000006062043
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-12Vout Min Qty: 1 | 0 |
|
$8.7000 / $9.8600 | Buy Now |
DISTI #
C1S618500914701
|
Chip1Stop | DC/DC Switching Regulators | 15 |
|
$9.8600 / $9.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-0512D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-0512D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |