Part Details for RKZ-051509D by RECOM Power Inc
Overview of RKZ-051509D by RECOM Power Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKZ-051509D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2124-ND
|
DigiKey | DC DC CONVERTER 15V -9V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
13 In Stock |
|
$8.2219 / $10.0500 | Buy Now |
DISTI #
919-RKZ-051509D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 05VIN +15/-9V THT RoHS: Compliant | 34 |
|
$8.2200 / $9.9800 | Buy Now |
DISTI #
70280052
|
RS | DC-DC Converter,15V,0.067A,-9V,0.111A,4.5-5.5VIn, Enclosed, PCB Mount, RKZSeries | RECOM Power Inc. RKZ-051509D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7200 / $10.1300 | RFQ |
|
Future Electronics | 2W DC/DC-Converter ECONOLINE SIP7 3kV unreg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$7.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1800 / $10.8200 | Buy Now |
DISTI #
RKZ-051509D
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -9VDC, SIP7 Min Qty: 1 | 0 |
|
$8.6400 / $10.1100 | RFQ |
DISTI #
RKZ-051509D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.0500 / $9.0000 | Buy Now |
DISTI #
000000000006062048
|
Sager | Isolated DC/DC Converters - Through Hole 2W 05VIN +15/-9V THT Min Qty: 1 | 0 |
|
$8.0100 / $9.0900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$10.0500 / $10.7700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC +15/-9VDC 66mA/-111mA SIP7 | 0 |
|
$9.8623 / $10.5527 | RFQ |
Part Details for RKZ-051509D
RKZ-051509D CAD Models
RKZ-051509D Part Data Attributes
|
RKZ-051509D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-051509D
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -9 OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |