-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0198
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:200Ma, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ-052005D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $8.0900 | Buy Now |
DISTI #
RKZ-052005D/P-ND
|
DigiKey | DC DC CONVERTER 20V -5V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4492 | Buy Now |
DISTI #
919-RKZ-052005D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA RoHS: Compliant | 0 |
|
$6.2300 / $7.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $7.1100 | Buy Now |
DISTI #
RKZ-052005D/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$5.9600 / $6.6700 | Buy Now |
DISTI #
000000000006062063
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA Min Qty: 1 | 0 |
|
$5.9400 / $6.7400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC +20/-5VDC 50mA/-200mA SIP7 | 0 |
|
$7.6457 / $8.1809 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-052005D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-052005D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALS HAS 20V OUTUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |