-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0195
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:200Ma, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ-052005D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $7.3300 | Buy Now |
DISTI #
945-2619-ND
|
DigiKey | DC DC CONVERTER 20V -5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7267 / $7.1600 | Buy Now |
DISTI #
919-RKZ-052005D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA RoHS: Compliant | 51 |
|
$5.7200 / $7.4400 | Buy Now |
DISTI #
71897062
|
RS | DC-DC Converter, SIP7, 3kV unreg, Dual Out,2W, +20/-05V Out, RKZ-xx2005D Serie | RECOM Power Inc. RKZ-052005D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $6.4100 | RFQ |
|
Future Electronics | 2W DC/DC-Converter ECONOLINE SIP7 3kV unreg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $6.5700 | Buy Now |
DISTI #
RKZ-052005D
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 20VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$5.8300 / $6.8000 | RFQ |
DISTI #
RKZ-052005D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$5.4200 / $6.0600 | Buy Now |
DISTI #
000000000006062060
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA Min Qty: 1 | 0 |
|
$5.3800 / $6.1000 | Buy Now |
DISTI #
2846293
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 2W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0747 / $7.5878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-052005D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-052005D
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALS HAS 20V OUTUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |