Datasheets
RKZ-1205S/P by: RECOM Power Inc

DC-DC Unregulated Power Supply Module

Part Details for RKZ-1205S/P by RECOM Power Inc

Overview of RKZ-1205S/P by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RKZ-1205S/P

Part # Distributor Description Stock Price Buy
DISTI # RKZ-1205S/P-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1 $10.8800
  • 5 $10.7960
  • 10 $10.7140
  • 25 $10.5492
  • 50 $10.2194
  • 100 $9.2305
  • 250 $9.0656
  • 500 $8.9008
$8.9008 / $10.8800 Buy Now
DISTI # 919-RKZ-1205S/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 5Vout RoHS: Compliant 0
  • 1 $11.7800
  • 5 $11.7100
  • 10 $11.6500
  • 25 $11.2500
  • 50 $10.7300
  • 100 $9.9400
  • 250 $9.6800
  • 500 $9.4400
$9.4400 / $11.7800 Order Now
DISTI # 72151589
RS DC-DC Converter, SIP7 3kV, Single, 2W, 05V @ 400mA, RKZ Series | RECOM Power Inc. RKZ-1205S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 25 $10.7000
  • 50 $10.3700
$10.3700 / $10.7000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $8.0800
$8.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $10.9500
  • 25 $9.8900
  • 50 $9.4400
  • 100 $9.1500
  • 250 $8.6400
  • 500 $8.4000
  • 1,000 $8.2700
$8.2700 / $10.9500 Buy Now
DISTI # 000000000006062071
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 5Vout Min Qty: 1 0
  • 1 $9.3700
  • 10 $9.1000
  • 25 $8.8500
  • 50 $8.6100
  • 100 $8.4900
  • 250 $8.2600
$8.2600 / $9.3700 Buy Now

Part Details for RKZ-1205S/P

RKZ-1205S/P Part Data Attributes

RKZ-1205S/P RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RKZ-1205S/P RECOM Power Inc DC-DC Unregulated Power Supply Module
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description , SIP4/7,.05
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSMA-T5
JESD-609 Code e3
Length 19.65 mm
Load Regulation-Max 15%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.4 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP4/7,.05
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 7.05 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ-1205S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ-1205S/P by RECOM Power Inc

  • Please alert me when RKZ-1205S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RKZ-1205S/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ-1205S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RKZ-1205S/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ-1205S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ-1205S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: