RKZ-1205S
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4

Overview of RKZ-1205S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-205SRLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap.
10127721-205SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.

Price & Stock for RKZ-1205S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-1204-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube 623
In Stock
  • 1 $10.0500
  • 5 $9.4740
  • 10 $9.2360
  • 25 $8.9312
  • 50 $8.7074
  • 100 $8.4890
  • 250 $8.2087
  • 500 $8.0029
$8.0029 / $10.0500 Buy Now
DISTI # 919-RKZ-1205S
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 5Vout RoHS: Compliant 50
  • 1 $9.7600
  • 10 $9.5200
  • 25 $9.2100
  • 50 $8.4100
  • 100 $8.2100
  • 500 $8.0800
$8.0800 / $9.7600 Buy Now
DISTI # 70052226
RS DC-DC Converter, 2W SGL 5V OUT SIP7 | RECOM Power Inc. RKZ-1205S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $9.9400
  • 50 $9.4400
  • 75 $9.2400
$9.2400 / $9.9400 RFQ
Future Electronics RKZ Series 2 W Single Output 5 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube 0
Tube
  • 1 $8.3900
  • 4 $8.2800
  • 15 $8.1800
  • 30 $8.1200
  • 75 $8.0000
$8.0000 / $8.3900 Buy Now
Onlinecomponents.com Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube RoHS: Compliant 123 In Stock
  • 25 $8.5100
  • 50 $8.1500
  • 100 $7.9300
  • 250 $7.5300
  • 500 $7.3400
  • 1,000 $7.2300
  • 2,500 $7.0800
$7.0800 / $8.5100 Buy Now
DISTI # 81019948
Verical Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1844 Americas - 100
  • 25 $11.0630
  • 50 $10.5950
  • 100 $10.3090
  • 250 $9.7890
  • 500 $9.5420
$9.5420 / $11.0630 Buy Now
DISTI # 77261543
Verical Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 Americas - 71
  • 1 $9.5080
  • 10 $9.2730
  • 25 $8.9440
  • 50 $8.5710
  • 100 $7.7330
  • 1,000 $7.6540
$7.6540 / $9.5080 Buy Now
DISTI # 81019063
Verical Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 23
  • 6 $11.7900
$11.7900 Buy Now
DISTI # 84347980
Verical Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 Americas - 15
  • 1 $6.8933
$6.8933 Buy Now
DISTI # RKZ-1205S
TME Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 0
  • 1 $9.8700
  • 25 $8.8200
  • 75 $8.6900
  • 100 $8.4400
$8.4400 / $9.8700 RFQ
DISTI # RKZ1205S
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $8.4200
  • 50 $8.3100
  • 100 $8.0700
  • 250 $7.5200
$7.5200 / $8.4200 Buy Now
DISTI # 000000000006062068
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 5Vout Min Qty: 1 0
  • 1 $8.5100
  • 10 $8.2700
  • 25 $8.0400
  • 50 $7.8200
  • 100 $7.7200
  • 250 $7.5000
$7.5000 / $8.5100 Buy Now
DISTI # C1S618500011767
Chip1Stop 2W DC/DC-Converter [ECONOLINE] SIP7 3kV unreg RoHS: Compliant pbFree: Yes 71
  • 1 $9.5080
  • 10 $9.2730
  • 25 $8.9440
  • 50 $8.5710
$8.5710 / $9.5080 Buy Now
DISTI # C1S618500914747
Chip1Stop DC/DC Switching Regulators 23
  • 9 $8.5300
  • 10 $8.5200
$8.5200 / $8.5300 Buy Now
Master Electronics Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube RoHS: Compliant 123 In Stock
  • 25 $8.5100
  • 50 $8.1500
  • 100 $7.9300
  • 250 $7.5300
  • 500 $7.3400
  • 1,000 $7.2300
  • 2,500 $7.0800
$7.0800 / $8.5100 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 12VDC 5VDC 400mA SIP7 0
  • 1 $10.3180
  • 25 $9.6430
$9.6430 / $10.3180 RFQ

CAD Models for RKZ-1205S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RKZ-1205S by RECOM Power Inc

RKZ-1205S
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-7/4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-T4
Length
19.65 mm
Load Regulation-Max
15%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4/7,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.05 mm
Want to compare parts?
  1. RKZ-1205S
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4
    VS

Related Parts for RKZ-1205S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ-1205S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ-1205S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RKZ-1205S would you like to use for your alert(s)?
  • Please alert me when RKZ-1205S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZ-1205S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ-1205S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZ-1205S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ-1205S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ-1205S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: