RKZ-121509D
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of RKZ-121509D by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RKZ-121509D by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-2515-ND
DigiKey DC DC CONVERTER 15V -9V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube 16
In Stock
  • 1 $10.0500
  • 5 $9.9720
  • 10 $9.8970
  • 25 $9.7444
  • 50 $9.4400
  • 100 $8.6000
  • 250 $8.3742
  • 500 $8.2219
$8.2219 / $10.0500 Buy Now
DISTI # 919-RKZ-121509D
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W 12VIN +15/-9V THT RoHS: Compliant 31
  • 1 $9.9800
  • 10 $9.9000
  • 25 $9.7400
  • 50 $9.4400
  • 100 $8.6000
  • 250 $8.3700
  • 500 $8.2200
$8.2200 / $9.9800 Buy Now
DISTI # 70280046
RS DC-DC Converter,15V,0.067A,-9V,0.111A,10.8-13.2VIn, Enclosed, PCB Mnt, RKZSeries | RECOM Power Inc. RKZ-121509D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $10.6000
  • 50 $10.0700
  • 75 $9.8600
$9.8600 / $10.6000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks 0
  • 25 $7.8400
$7.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $10.6100
  • 25 $9.5900
  • 50 $9.1500
  • 100 $8.8700
  • 250 $8.3700
  • 500 $8.1400
  • 1,000 $8.0200
$8.0200 / $10.6100 Buy Now
DISTI # RKZ-121509D
TME Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -9VDC Min Qty: 1 0
  • 1 $10.5300
  • 25 $9.4000
  • 75 $9.2700
  • 100 $9.0000
$9.0000 / $10.5300 RFQ
DISTI # RKZ-121509D
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $9.0000
  • 50 $8.8700
  • 100 $8.6000
  • 250 $8.0500
$8.0500 / $9.0000 Buy Now
DISTI # 000000000006062080
Sager Isolated DC/DC Converters - Through Hole 2W 12VIN +15/-9V THT Min Qty: 1 0
  • 1 $9.0900
  • 10 $8.8300
  • 25 $8.5700
  • 50 $8.3400
  • 100 $8.2300
  • 250 $8.0100
$8.0100 / $9.0900 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 12VDC +15/-9VDC 66mA/-111mA SIP7 0
  • 1 $11.0058
  • 25 $10.2858
$10.2858 / $11.0058 RFQ

CAD Models for RKZ-121509D by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RKZ-121509D by RECOM Power Inc

RKZ-121509D
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, SIP5/7,.05
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
-9 OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T5
JESD-609 Code
e3
Length
19.65 mm
Load Regulation-Max
10%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.111 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/7,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.05 mm
Want to compare parts?
  1. RKZ-121509D
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Related Parts for RKZ-121509D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ-121509D by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ-121509D by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RKZ-121509D would you like to use for your alert(s)?
  • Please alert me when RKZ-121509D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZ-121509D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ-121509D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZ-121509D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ-121509D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ-121509D by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: