-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0201
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:200Ma, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ-122005D/HP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $8.8900 | Buy Now |
DISTI #
945-3367-ND
|
DigiKey | DC DC CONVERTER 20V -5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
55 In Stock |
|
$6.9427 / $8.6800 | Buy Now |
DISTI #
919-RKZ-122005D/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 12Vin +20/-5Vout 50/-200mA RoHS: Compliant | 158 |
|
$6.9400 / $8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $7.8100 | Buy Now |
DISTI #
RKZ-122005D/HP
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 20VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$7.1500 / $8.3700 | RFQ |
DISTI #
000000000006062094
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12Vin +20/-5Vout 50/-200mA Min Qty: 1 | 0 |
|
$6.5200 / $7.4000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC +20/-5VDC 50mA/-200mA SIP7 | 0 |
|
$8.1437 / $8.7138 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-122005D/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-122005D/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |