-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0051
|
Newark | Dc-Dc Converter, Medical, 12V, 0.168A, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:168Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Siprohs Compliant: Yes |Recom Power RKZ-2412S/HP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $12.6800 | Buy Now |
DISTI #
945-2576-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
25 In Stock |
|
$9.8172 / $12.0100 | Buy Now |
DISTI #
919-RKZ-2412S/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin 12Vout 168mA SIP7 RoHS: Compliant | 25 |
|
$9.8100 / $12.1500 | Buy Now |
DISTI #
72185985
|
RS | DC-DC Converter, SIP7 4kV unreg, Single, 2W, 12V, 168mA, RKZ Series | RECOM Power Inc. RKZ-2412S/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 / $12.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$9.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $12.6700 | Buy Now |
DISTI #
RKZ-2412S/HP
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 168mA, SIP7 Min Qty: 1 | 0 |
|
$10.3300 / $12.0700 | RFQ |
DISTI #
RKZ-2412S/HP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$9.6000 / $10.7400 | Buy Now |
DISTI #
000000000006062114
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24Vin 12Vout 168mA SIP7 Min Qty: 1 | 0 |
|
$9.5600 / $10.8600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 12VDC 168mA SIP7 | 0 |
|
$11.8228 / $12.6504 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-2412S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-2412S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |