-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2583-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 25 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9446 / $10.6008 | Buy Now |
DISTI #
919-RKZ-2415S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 RoHS: Compliant | 123 |
|
$8.8100 / $10.8700 | Buy Now |
DISTI #
72082535
|
RS | DC-DC Converter, 2W, SIP7 4kV Unregulated , Single, 15V, 1.98A, RKZ Series | RECOM Power Inc. RKZ-2415S/H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 / $11.2700 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$8.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7200 / $11.5500 | Buy Now |
|
Quest Components | 68 |
|
$19.3341 / $22.7460 | Buy Now | |
DISTI #
RKZ-2415S/H
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 132mA, SIP7 Min Qty: 1 | 0 |
|
$9.4200 / $11.0100 | RFQ |
DISTI #
RKZ-2415S/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.7400 / $9.7900 | Buy Now |
DISTI #
000000000006062125
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 Min Qty: 1 | 0 |
|
$8.7200 / $9.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 15VDC 132mA SIP7 | 0 |
|
$10.7355 / $11.4870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-2415S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-2415S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.132 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/7,.05 | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1.98 W |