-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0060
|
Newark | Dc-Dc Converter, Medical, 15V, 0.132A, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:132Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Siprohs Compliant: Yes |Recom Power RKZ-2415S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $11.5500 | Buy Now |
DISTI #
945-2585-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
25 In Stock |
|
$8.9446 / $10.9300 | Buy Now |
DISTI #
919-RKZ-2415S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 RoHS: Compliant | 0 |
|
$8.8500 / $10.8500 | Order Now |
DISTI #
73561570
|
RS | DC-DC-Converter, 2W, 24Vin, 15Vout, Unregulated, SIP7, RKZ Series | RECOM Power Inc. RKZ-2415S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $11.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$8.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7200 / $11.5500 | Buy Now |
DISTI #
RKZ-2415S/P
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 132mA, SIP7 Min Qty: 1 | 0 |
|
$9.8100 / $11.4700 | RFQ |
DISTI #
RKZ-2415S/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.7400 / $9.7900 | Buy Now |
DISTI #
000000000006062127
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 Min Qty: 1 | 0 |
|
$8.7200 / $9.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 15VDC 132mA SIP7 | 0 |
|
$11.1966 / $11.9803 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-2415S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-2415S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 255 | |
Time@Peak Reflow Temperature-Max (s) | 5 |