-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0057
|
Newark | Dc-Dc Converter, Medical, 15V, 0.132A, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:132Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Siprohs Compliant: Yes |Recom Power RKZ-2415S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $10.7700 | Buy Now |
DISTI #
945-2582-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
39 In Stock |
|
$8.1128 / $9.9200 | Buy Now |
DISTI #
919-RKZ-2415S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 RoHS: Compliant | 25 |
|
$8.1100 / $9.8400 | Buy Now |
DISTI #
72082364
|
RS | DC-DC Converter, 2W, SIP7 3kV Unregulated , Single, 15V, 1.98A, RKZ Series | RECOM Power Inc. RKZ-2415S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9000 / $10.2100 | RFQ |
|
Future Electronics | 2W DC/DC-CONVERTER 'ECONOLINE' SIP7 3KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.3500 / $8.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$7.8600 / $10.6200 | Buy Now |
DISTI #
81019058
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.132A 2W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 19 |
|
$12.4200 | Buy Now |
DISTI #
RKZ-2415S
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 132mA, SIP7 Min Qty: 1 | 0 |
|
$8.9000 / $10.4100 | RFQ |
DISTI #
RKZ-2415S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$7.9400 / $8.8900 | Buy Now |
DISTI #
000000000006062124
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 Min Qty: 1 | 0 |
|
$7.9100 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-2415S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-2415S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |